Ultrasonic retroreflective sensor
UB400-F77-E1-V31
Ultrasound
20 V DC
30 V DC
20 - 30 V DC
NPN
5 Hz
M8 plug (4-pin)
Polycarbonate (PC)
400 mm
IP67
-25 °C
+70 °C
1 pc(s)
Datasheet 2231193 Pepperl+Fuchs Ultrasonic retroreflective sensor UB400-F77-E1-V31 252739 Ultrasound 1 pc(s)
User & Safety Instructions 2231193 Pepperl+Fuchs Ultrasonic retroreflective sensor UB400-F77-E1-V31 252739 Ultrasound 1 pc(s)
The necessary accessories are required to use the article as described.