Piece
Ultrasonic retroreflective sensor
UBR400-F77-E2-V31
Ultrasound
24 V DC
20 V DC
30 V DC
20 - 30 V DC
1 PNP
PNP
5 Hz
M8 plug (4-pin)
Polycarbonate (PC)
400 mm
IP67
-25 °C
+70 °C
23 mm
12 mm
31 mm
(L x W x H) 23 x 12 x 31 mm
1 pc(s)
yes
Datasheet 2230880 Pepperl+Fuchs Ultrasonic retroreflective sensor UBR400-F77-E2-V31 233246 Ultrasound 1 pc(s)
User & Safety Instructions 2230880 Pepperl+Fuchs Ultrasonic retroreflective sensor UBR400-F77-E2-V31 233246 Ultrasound 1 pc(s)
The necessary accessories are required to use the article as described.