• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perel EBP03DSUN1-G Worktop socket 3x Black, Silver PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Worktop socket

Light bulb features

incl. switch

incl. USB charging port

Outlets

3

Cable length

1.40 m

Used at

Indoors

Mounting type

Table

Plug type

PG connector

Cable standard

H05VV 3G 1,5 mm²

Operating voltage

230 V AC

Factory colour

Black

Silver

Length

87 mm

Width

107 mm

Height

395 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298898 Perel EBP03DSUN1-G Worktop socket 3x Black, Silver PG connector 1 pc(s)

Description

Features:
· extended touch protection
· Illuminated DP ON/OFF switch
· Durable aluminum housing
· 2 USB ports for charging (5 V 2400 mA)
· Plug type: Earthing contact (type F, German system)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)