• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic 2C000.23020 VBMS 230-1,5/20 BRAKE DEVICEe VBMS

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

16 A

Motor power at 230 V

1.5 kW

Operating voltage

240 V AC

Manufacturer part #

2C000.23020

Nominal current

16 A

Nominal current - rounded value

16 A

Type

VBMS 230-1,5/20

Motor power at 230V / 400V

1.5 kW

Dim

(L x W x H) 120 x 100 x 73 mm

Braking time

10 s

Width

100 mm

Height

73 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197634 Peter Electronic 2C000.23020 VBMS 230-1,5/20 BRAKE DEVICEe VBMS

Description

The brake device of the VBMS series are characterised by the following characteristics: Simple motor control with few elements · Motor contactor and DC brake in one device · Suitable for all unsynchronised motors · Motor contactor with contact distance of ≧ 3 mm, Service category: AC-3 · Simple installation, even in existing systems · Control elements galvanically separated from load (24V low voltage) · Several "OFF" button can be attached(Example: motor temperature switch) for snapping-off the 35 mm standard rail · Protection class IP20 Einsatzgebiete: Sawing machine, centrifugal, vibrator etc.

Features

  • Motor contactor
  • DC brake
  • Activation via "ON"/"OFF" button
  • Activation via switch
  • Brake current, Brake time

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)