
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Start-up time: 0.5 - 12 s
- Motor voltage
400 V AC
- Product type
Soft starter
- Supply current
3.5 A
- Motor power at 230 V
1.5 kW
- Operating voltage
400 V AC
- Nominal voltage
400 V AC
- Operating phases
2
- Manufacturer part #
21500.40001
- Nominal current
3.5 A
- Nominal current - rounded value
3.5 A
- Type
DUOSTART 1,5
- Motor power at 230V / 400V
1.5 kW
- Start-up time required to reach 60 % luminous flux (in sec)
0.5 - 12 s
- Dim
(L x W x H) 122 x 45 x 73 mm
- Width
45 mm
- Height
73 mm
- Length
122 mm
Documents & Downloads
Datasheet
Datasheet 198921 Peter Electronic DUOSTART 1,5 21500.40001 Soft starter Motor power at 230 V 1.5 kW 400 V AC Nominal current 3.5 A
User & Safety Instructions
User & Safety Instructions 198921 Peter Electronic DUOSTART 1,5 21500.40001 Soft starter Motor power at 230 V 1.5 kW 400 V AC Nominal current 3.5 A
Description
The soft start equipment of the DUOSTART series are characterized by the following features: Two-phase controlled soft starter devices · Simple installation, even in existing plants · Integrated bypass relay · No network neutral conductor (N) required · Parameterization with three potentiometers · Replacement for Stern-/Dreieckschalter Inclusive bulb · · Carry rail mounting · Current reduction on start-up · Sehr kompakte Bauform, Rastermaß ab 45 mm · Protection class IP 20 Applications: Door and gate drives, pumps, fans, conveyors, packaging machines, Trafosoftstart, etc
Features
- Soft acceleration and deceleration
- Potential free control input for soft acceleration and deceleration
- 3 separated adjustable parameters
- Starting torque, starting time, flow time
- Control (start / stop) with contact or voltage of 10 - 42 V / DC selectable.






















