
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Highlights & Details
Peter Electronic VB 230-25L 2B000.23025 Decelerator Motor power at 230 V 3 kW 230 V AC Nominal current 25 A
Technical specifications
- Product type
Decelerator
- Supply current
25 A
- Motor power at 230 V
3 kW
- Operating voltage
230 V AC
- Nominal voltage
230 V AC
- Manufacturer part #
2B000.23025
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
VB 230-25L
- Motor power at 230V / 400V
3 kW
- Dim
(L x W x H) 122 x 45 x 73 mm
- Braking time
12 s
- Width
45 mm
- Height
73 mm
- Length
122 mm
Documents & Downloads
Datasheet
Datasheet 198959 Peter Electronic VB 230-25L 2B000.23025 Decelerator Motor power at 230 V 3 kW 230 V AC Nominal current 25 A
User & Safety Instructions
User & Safety Instructions 198959 Peter Electronic VB 230-25L 2B000.23025 Decelerator Motor power at 230 V 3 kW 230 V AC Nominal current 25 A
Description
The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.
Features
- Activation via motor contactor
- Stand-still detection
- Brake current limiting on nominal current devices
- Retentivity optimisation
- Brake current easily adjustable
- Potential-free output for motor contactor locking device during braking
- Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).























