
Number
Total (€ 325.00 / piece)
€ 375.00
-13 %
€ 325.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Start-up time 0.5 - 10 s
- Motor voltage
400 V AC
- Product type
Soft starter
- Supply current
17 A
- Motor power at 400 V
7.5 kW
- Operating voltage
400 V AC
- Nominal voltage
400 V AC
- Operating phases
2
- Manufacturer part #
25700.40017
- Nominal current
17 A
- Nominal current - rounded value
17 A
- Type
VS II 400-17
- Motor power at 230V / 400V
7.5 kW
- Start-up time required to reach 60 % luminous flux (in sec)
0.5 - 10 s
- Dim
(L x W x H) 158 x 45 x 173 mm
- Connection
Push-fit
- Width
45 mm
- Height
173 mm
- Length
158 mm
Documents & Downloads
Datasheet
Datasheet 198948 Peter Electronic VS II 400-17 25700.40017 Soft starter Motor power at 400 V 7.5 kW 400 V AC Nominal current 17 A
User & Safety Instructions
User & Safety Instructions 198948 Peter Electronic VS II 400-17 25700.40017 Soft starter Motor power at 400 V 7.5 kW 400 V AC Nominal current 17 A
Description
The soft start-up devices of the VeriStart II series are characterised by the following characteristics: Two-phase-controlled soft start-up device · Microcontroller synchronised · Optimised soft start-up · √3 switching (Cost saving is possible by smaller dimensions) · Current and three-phase reduction with start-up · Simple installation, even in existing systems · Integrated bridging relay · Parameterization by three potentiometers · Additional control voltage is not necessary · No mains central point conductor (N) is necessary · Cost-effective replacement for star/triangle switch · Pluggable power terminals · Control-side spring force clamps · Compact size · Protection class: IP 20. Operational areas: Door and door gear, pumps, fans, exhaust, conveyor systems, packaging machines, transportation facilities, conveyor belt, mechanical engineering, etc.
Features
- Soft start-up and shut-down
- Potential-free control input for soft start-up and shut-down
- 3 separately adjustable parameters
- Start-up time, Start-up voltage, shut-down time
- Boost start can be selected






















