
Number
Total (€ 154.99 / piece)
€ 185.00
-16 %
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Start-up time: 0.5 - 5 s
- Motor voltage
400 V AC
- Product type
Soft starter
- Motor power at 230 V
1.5 kW
- Motor power at 400 V
3.0 kW
- Operating voltage
230/400 V AC
- Nominal voltage
400 V AC
- Operating phases
1
- Manufacturer part #
20700.40003
- Nominal current
6.5 A
- Nominal current - rounded value
6.5 A
- Type
SAS 3
- Motor power at 230V / 400V
3.0 kW
- Start-up time required to reach 60 % luminous flux (in sec)
0.5 - 5 s
- Dim
(L x W x H) 122 x 45 x 73 mm
- Connection
Clamp
- Width
45 mm
- Height
73 mm
- Length
122 mm
Documents & Downloads
Datasheet
Datasheet 198899 Peter Electronic SAS 3 20700.40003 Soft starter Motor power at 400 V 3.0 kW Motor power at 230 V 1.5 kW 400 V AC Nominal
User & Safety Instructions
User & Safety Instructions 198899 Peter Electronic SAS 3 20700.40003 Soft starter Motor power at 400 V 3.0 kW Motor power at 230 V 1.5 kW 400 V AC Nominal
Description
The soft start equipment of the SAS series are characterized by the following features: Two-phase controlled soft starter devices · All equipment for pole-changing motors · Switched from 400 V to 230 V networks · switching equipment terminal arrangement · For snapping onto 35 mm standard rail · Integrated bypass relay · No network neutral conductor (N) required · Protection class IP 20 Applications: Packaging machines, rolling doors, belt drives, conveyors, door operators of passenger and freight elevators, Trafosoftstart.
Features
- Soft start-up.
- 2 separated adjustable parameters
- Starting torque, starting time
- Control contact for pole-changing motors.

























