
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Start-up time: 0.5 - 5 s
- Motor voltage
400 V AC
- Product type
Soft starter
- Motor power at 230 V
5.5 kW
- Motor power at 400 V
11.0 kW
- Operating voltage
230/400 V AC
- Nominal voltage
400 V AC
- Operating phases
1
- Manufacturer part #
20700.40011
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
SAS 11
- Start-up time required to reach 60 % luminous flux (in sec)
0.5 - 5 s
- Dim
(L x W x H) 120 x 100 x 73 mm
- Connection
Clamp
- Width
100 mm
- Height
73 mm
- Length
120 mm
Documents & Downloads
Datasheet
Datasheet 198886 Peter Electronic SAS 11 20700.40011 Soft starter Motor power at 400 V 11.0 kW Motor power at 230 V 5.5 kW 400 V AC Nomin
User & Safety Instructions
User & Safety Instructions 198886 Peter Electronic SAS 11 20700.40011 Soft starter Motor power at 400 V 11.0 kW Motor power at 230 V 5.5 kW 400 V AC Nomin
Description
The soft start equipment of the SAS series are characterized by the following features: Two-phase controlled soft starter devices · All equipment for pole-changing motors · Switched from 400 V to 230 V networks · switching equipment terminal arrangement · For snapping onto 35 mm standard rail · Integrated bypass relay · No network neutral conductor (N) required · Protection class IP 20 Applications: Packaging machines, rolling doors, belt drives, conveyors, door operators of passenger and freight elevators, Trafosoftstart.
Features
- Soft start-up.
- 2 separated adjustable parameters
- Starting torque, starting time
- Control contact for pole-changing motors.
























