
Number
Total (€ 194.99 / piece)
€ 255.00
-24 %
€ 194.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Peter Electronic VB 400-6L 2B000.40006 Decelerator Motor power at 230 V 1.1 kW 400 V AC Nominal current 6 A
Technical specifications
- Motor voltage
400 V AC
- Product type
Decelerator
- Supply current
6 A
- Motor power at 230 V
1.1 kW
- Operating voltage
400 V AC
- Nominal voltage
400 V AC
- Manufacturer part #
2B000.40006
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Type
VB 400-6L
- Motor power at 230V / 400V
1.1 kW
- Dim
(L x W x H) 122 x 45 x 73 mm
- Braking time
12 s
- Width
45 mm
- Height
73 mm
- Length
122 mm
Documents & Downloads
Datasheet
Datasheet 197288 Peter Electronic VB 400-6L 2B000.40006 Decelerator Motor power at 230 V 1.1 kW 400 V AC Nominal current 6 A
User & Safety Instructions
User & Safety Instructions 197288 Peter Electronic VB 400-6L 2B000.40006 Decelerator Motor power at 230 V 1.1 kW 400 V AC Nominal current 6 A
Description
The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.
Features
- Activation via motor contactor
- Stand-still detection
- Brake current limiting on nominal current devices
- Retentivity optimisation
- Brake current easily adjustable
- Potential-free output for motor contactor locking device during braking
- Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 420.97€ 357.96*



























