• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic Frequency inverter 0.37 kW 1-phase 230 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Ambience temperature -10 to +40 °C
  • Ramp-up and ramp-down time: 0 - 3600 s
Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

650 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 650 Hz

Nominal current

2.6 A

Height

141 mm

Width

72 mm

Type

2T000.23037

Dim

(L x W x H) 141 x 72 x 141 mm

Manufacturer part #

2T000.23037

Weight

0.9 kg

Length

141 mm

Output voltage

3-phase 240 V

Documents & Downloads

Datasheet

Datasheet 1310249 Peter Electronic Frequency inverter 0.37 kW 1-phase 230 V

User & Safety Instructions

User & Safety Instructions 1310249 Peter Electronic Frequency inverter 0.37 kW 1-phase 230 V

Description

Features:
Space-saving design · RS485 Modbus interface as standard · Voltage vector control · Adjustable fixed frequencies. · Maximum rotating field frequency 650 Hz · Digital Keypad with speed potentiometer · With FUS.../3L5 Integrated braking chopper · Protection type IP20 · Mains filter is integrated.

Functions:
Control and setpoint setting via terminals, control unit or bus systems · PWM frequency 1 to 16 kHz · Integrated motor overload protection · Potential free control and signaling contacts · Error memory · Internal PID controller

Applications:
Pumps · Wood working machines · Sanders & Grinders · Conveyor system · Fans · Printing machine · Textile machines · Packaging machines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)