• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic Frequency inverter 1.5 kW 1-phase 230 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambience temperature -10 to +50 °C
  • Ramp-up and ramp-down time: 0 - 3600 s
Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

1.5 kW

Max. frequency

650 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 650 Hz

Nominal current

7.5 A

Height

335 mm

Width

198 mm

Type

2T100.23150

Dim

(L x W x H) 235 x 198 x 335 mm

Manufacturer part #

2T100.23150

Weight

6 kg

Length

235 mm

Output voltage

3-phase 240 V

Documents & Downloads

Datasheet

Datasheet 1310264 Peter Electronic Frequency inverter 1.5 kW 1-phase 230 V

User & Safety Instructions

User & Safety Instructions 1310264 Peter Electronic Frequency inverter 1.5 kW 1-phase 230 V

Description

Features:
U/f characteristic curves control · Open Loop Vector Control (150% starting torque at 1 Hz) · Safety stop and fire mode · Digital Keypad with speed potentiometer · Removable keypad · Maximum rotating field frequency 650 Hz · Integrated braking chopper · {Protection class} IP66 · Integrated power switch · Integrated mains filter · Modbus RTU integrated · Fan can be controlled.

Functions:
Control and setpoint setting via terminals, control unit and bus systems · PWM frequency 1 to 16 kHz · Built-in PLC function · Potential free control and signaling contacts · 150% overload for 60 s · PID controller is integrated.

Preferred areas of application:
All applications, in which your machine is exposed to harsh environmental conditions. The IP66 housing offers complete protection against dust · Touch · Strong water jets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)