• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic Frequency inverter 2.2 kW 1-phase 400 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambience temperature -10 to +40 °C
  • Ramp-up and ramp-down time: 0 - 3600 s
Input voltage

400 V

Product type

Frequency inverter

Output rating (max.)

2.2 kW

Max. frequency

650 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 650 Hz

Nominal current

5.2 A

Height

144 mm

Width

118 mm

Type

2T000.40220

Dim

(L x W x H) 150 x 118 x 144 mm

Manufacturer part #

2T000.40220

Weight

1.7 kg

Length

150 mm

Output voltage

3-phase 240 V

Documents & Downloads

Datasheet

Datasheet 1310255 Peter Electronic Frequency inverter 2.2 kW 1-phase 400 V

User & Safety Instructions

User & Safety Instructions 1310255 Peter Electronic Frequency inverter 2.2 kW 1-phase 400 V

Description

Features:
Space-saving design · RS485 Modbus interface as standard · Voltage vector control · Adjustable fixed frequencies. · Maximum rotating field frequency 650 Hz · Digital Keypad with speed potentiometer · With FUS.../3L5 Integrated braking chopper · Protection type IP20 · Mains filter is integrated.

Functions:
Control and setpoint setting via terminals, control unit or bus systems · PWM frequency 1 to 16 kHz · Integrated motor overload protection · Potential free control and signaling contacts · Error memory · Internal PID controller

Applications:
Pumps · Wood working machines · Sanders & Grinders · Conveyor system · Fans · Printing machine · Textile machines · Packaging machines.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)