• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VB 230-6L 2B000.23006 Decelerator Motor power at 230 V 0.75 kW 230 V AC Nominal current 6 A

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peter Electronic VB 230-6L 2B000.23006 Decelerator Motor power at 230 V 0.75 kW 230 V AC Nominal current 6 A

  • BG-PRÜFZERT Seal with number HO 051047. Text: 'Safety Verified, tested safety'. Verified Safety of Work Products.

Technical specifications

Motor voltage

230 V AC

Product type

Decelerator

Supply current

6 A

Motor power at 230 V

0.75 kW

Operating voltage

230 V AC

Nominal voltage

230 V AC

Manufacturer part #

2B000.23006

Nominal current

6 A

Nominal current - rounded value

6 A

Type

VB 230-6L

Motor power at 230V / 400V

0.75 kW

Dim

(L x W x H) 122 x 45 x 73 mm

Braking time

12 s

Width

45 mm

Height

73 mm

Length

122 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197276 Peter Electronic VB 230-6L 2B000.23006 Decelerator Motor power at 230 V 0.75 kW 230 V AC Nominal current 6 A

User & Safety Instructions 197276 Peter Electronic VB 230-6L 2B000.23006 Decelerator Motor power at 230 V 0.75 kW 230 V AC Nominal current 6 A

Description

The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.

Features

  • Activation via motor contactor
  • Stand-still detection
  • Brake current limiting on nominal current devices
  • Retentivity optimisation
  • Brake current easily adjustable
  • Potential-free output for motor contactor locking device during braking
  • Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)