User & Safety Instructions 198972 Peter Electronic VB 400-25 Decelerator
Description
The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.
Features
Activation via motor contactor
Stand-still detection
Brake current limiting on nominal current devices
Retentivity optimisation
Brake current easily adjustable
Potential-free output for motor contactor locking device during braking
Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).
Description
The brake devices of the VersiBrake series are characterised by the following characteristics: DC brake with one-way rectification · Microcontroller synchronised · Suitable for all unsynchronised motors · Simple installation, even in existing systems · Wear and maintenance-free operation · For snapping open 35 mm standard strip · Protection class: IP 20. Operational areas: Sawing machine, centrifugal, wood processing machines, textile machines, conveyor systems, etc.
Features
Activation via motor contactor
Stand-still detection
Brake current limiting on nominal current devices
Retentivity optimisation
Brake current easily adjustable
Potential-free output for motor contactor locking device during braking
Potential-free output for interruption signal-relay (only VB 400-25 and VB 400-36).