• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VersiStart II 9 PS 2S610.40009 Soft starter Motor power at 400 V 4 kW Motor power at 230 V 1.5 kW 400 V

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Overcurrent device: 5 - 50
  • Start-up time: 1-10s
Motor voltage

400 V

Product type

Soft starter

Motor power at 230 V

1.5 kW

Motor power at 400 V

4 kW

Nominal voltage

400 V AC

Operating phases

2

Manufacturer part #

2S610.40009

Nominal current

9 A

Nominal current - rounded value

9 A

Type

VersiStart II 9 PS

Motor power at 230V / 400V

4 kW

Dim

(W x H) 22.5 mm x 105 mm

Width

22.5 mm

Height

105 mm

Weight

220 g

Documents & Downloads

Datasheet

Datasheet 430046 Peter Electronic VersiStart II 9 PS 2S610.40009 Soft starter Motor power at 400 V 4 kW Motor power at 230 V 1.5 kW 400 V

User & Safety Instructions

User & Safety Instructions 430046 Peter Electronic VersiStart II 9 PS 2S610.40009 Soft starter Motor power at 400 V 4 kW Motor power at 230 V 1.5 kW 400 V

Description

Features: Z weiphasengesteuertes soft start-up device with turn function · Microcontroller synchronised · Current free contact with relay, soft start with thyristors · 4 potentiometers for setting the start-up torque, leak-moment/shut-down time and overcurrent limit · Electrically isolated 24 V inputs for right/left operation. · Reset via front panel or external reset button · 4 LEDs as a status display · Current and three-phase reduction with start-up · Integrated bypass relay · Mains isolation relay integrated · Extremely compact design with a width of 22.5 mm · Protection class IP20. Applications: reverse drive for door and gate control · Bridge drives and lifting gear with blockage monitoring · Conveyor equipment with blockage monitoring · Actuators in process engineering with blockage monitoring · Point drives.

This text is machine translated.

Features

  • Soft start and soft stop
  • Turn function
  • Current monitoring
  • Blocking protection
  • Potential-free relay outputs for operating state
  • Customer-specific programmable signal output.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)