• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Light LED QUADRO LED HI 90-253 AC RD 21108645000 Red Red Flash, Flasher, Non-stop light signal 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Lamp: LED not replaceable
Product type

Light

Operating voltage

230 V AC

Max. current consumption

0.045 A

Colour

Red

Features

LED

IP67

Factory colour

Red

Case colour

Grey

Lighted picture

Flash

Material

Plastic

Signal type

Flash

Flasher

Non-stop light signal

Type

QUADRO LED HI 90-253 AC RD

Calotte colour

Red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181699 Pfannenberg Light LED QUADRO LED HI 90-253 AC RD 21108645000 Red Red Flash, Flasher, Non-stop light signal 230 V AC

User & Safety Instructions

User & Safety Instructions 2181699 Pfannenberg Light LED QUADRO LED HI 90-253 AC RD 21108645000 Red Red Flash, Flasher, Non-stop light signal 230 V AC

Description

Designed for rugged industrial requirements
For use indoors and outdoors.
Extremely insensitive to shock and vibration
Standard internal and external (DC) selectable operating mode
3 different signal options can be selected:
Steady light.
Indicator
Flashlight

Standard with soft-start module for 24 V DC devices
Economical and flexible: Standard wide-range power supply also suitable for high DC voltages (90–253 V DC)

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)