• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Traffic lights LED QUADRO-LED-TL RD YE GN HV 21106640008 Multi-colour 230 V AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Light type: LED
Product type

Traffic lights

Operating voltage

230 V AC

Max. current consumption

0.03 A

Colour

Multi-colour

Features

LED

IP66

Factory colour

Red

Yellow

Green

Lighted picture

Permanent/flashing

Material

Plastic

Type

QUADRO-LED-TL RD YE GN HV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181693 Pfannenberg Traffic lights LED QUADRO-LED-TL RD YE GN HV 21106640008 Multi-colour 230 V AC

User & Safety Instructions

User & Safety Instructions 2181693 Pfannenberg Traffic lights LED QUADRO-LED-TL RD YE GN HV 21106640008 Multi-colour 230 V AC

Description

Exceptional case protection (IP 66, IK08 and UV-protected PC housing) and innovative LED technology produce very bright signals, long-lasting availability and safe operation
Mounting is done via external lugs or inner holes, which do not impair the IP protection, installation can take place in any direction
Already pre-assembled as a traffic light and ready for connection
Adjustable continuous light or flashing light function enables indication of special operating conditions, e.g. on cranes or machines
Also available as a non-assembled version
Optionally with integrated light sensor for optimum adjustment to the ambient light (avoiding glare)

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)