• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Signal tower component 28250078030 BR50-FL-YE 24V Flash module LED Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of bulb: Flash lamp
Product type

Signal tower component

Operating voltage

24 V DC

Factory colour

Yellow

Lighted picture

LED flash

Signal type

Flash

(Ø)

54 mm

Features

LED

IP54

Dim

(Ø) 54 mm

Case colour

Black

Colour

Yellow

Type

BR50-FL-YE 24V Flash module

Calotte colour

Yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181953 Pfannenberg Signal tower component 28250078030 BR50-FL-YE 24V Flash module LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181953 Pfannenberg Signal tower component 28250078030 BR50-FL-YE 24V Flash module LED Yellow 1 pc(s)

Description

Modular design with robust housing for all indoor and outdoor applications, which are rough
Wherever machine stands need to be displayed and warning signals given
High degree of protection IP 54 (optional IP 65)
Flexible modular system guarantees easy handling
Up to 5 modules with 6 hood colors can be easily combined later by plugging in
Mechanics and electronics are decoupled, resulting in a stable, vibration-insensitive structure
Versatile variation options; attachment by tripod, tube and Direct mounting are possible
Made of environment-friendly materials according to DIN ISO 14000
Monitored module for greater safety; the illuminant is constructed with 2 separate LED strands. If one line fails, the alarm contact is activated and the second line remains lit

This text is machine translated.

More interesting products

(*All information is plus legal VAT)