
Number
Total (€ 389.00 / piece)
€ 389.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Construction
- Bulb: Xenon
- Type of acoustic signal: Programmable
- Sound pressure level 100 dB
- Product type
Visuo-acoustic signalling device
- Operating voltage
24 V DC
- Max. current consumption
0.36 A
- Factory colour
Red
- Colour
Red
- Signal type
Programmable
- Features
Xenon
IP66
- Case colour
Grey
- Lighted picture
Xenon flash
- Type
PY X-MA-05 10-57VDC RD RAL7035
- Noise emission (max.)
100 dB
- Calotte colour
Red
- Acoustic signal
Sound generator
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181754 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-05 10-57VDC RD RAL7035 Red Programmable 24 V DC 100 dB
User & Safety Instructions
User & Safety Instructions 2181754 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-05 10-57VDC RD RAL7035 Red Programmable 24 V DC 100 dB
Description
Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Electronic constant current control for 24 V AC/DC devices to avoid load fluctuations
With inrush current reduction and undervoltage detection as standard
Flash lights can be synchronized with each other
Separate control of lamp and sound sensor possible
This text is machine translated.
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Electronic constant current control for 24 V AC/DC devices to avoid load fluctuations
With inrush current reduction and undervoltage detection as standard
Flash lights can be synchronized with each other
Separate control of lamp and sound sensor possible
This text is machine translated.





























