• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Combo sounder LED 450.100.55 Red Non-stop light signal 24 V DC 80 dB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Werma Signaltechnik Combo sounder LED 450.100.55 Red Non-stop light signal 24 V DC 80 dB

  • Life of up to 50 000 hrs

Technical specifications

  • Activation current: <0.5 A
Product type

Combo sounder

Operating voltage

24 V DC

Max. current consumption

80 mA

Factory colour

Red

Colour

Red

Signal type

Non-stop light signal

(Ø)

49.5 mm

Height

75 mm

Features

LED

IP65

Dim

(Ø x H) 49.5 mm x 75 mm

Lighted picture

LED permanent

Material

PC

Type

450.100.55

Noise emission (max.)

80 dB

Operating voltage

24 V DC

Pitch

3 kHz

Volume

80 dB

Current consumption

80 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585009 Werma Signaltechnik Combo sounder LED 450.100.55 Red Non-stop light signal 24 V DC 80 dB

Description

LED steady light with selectable continuous sound.

Features

  • The audible signal is switched off by pressing gently
  • Simple connection using screw terminal
  • Potential-free output for sending feedback to the control unit to report that the buzzer has been switched off
  • Positive and negative activation logic possible
  • Type of sound: continuous sound
  • Case: PC-ABS blend
  • Dome: PC, transparent
  • Connection: plug with screw clamp up to 0.5mm².

More interesting products

(*All information is plus legal VAT)