
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting: Installation mounting M30
- Connection: Cable open end.
- Temperature range -20 to +50
- Volume/dB(max) in 1m Del: 85 dB(A)
- Product type
Visuo-acoustic signalling device
- Series
WERMA MC55 RGB
- Max. current consumption
60 mA
- Colour
RGB
Red
Yellow
Green
White
Blue
Violet
Turquoise
- Signal type
Acoustic pulse
- (Ø)
55 mm
- Height
71 mm
- Features
LED
IP65
- No. of tones
1
- Cable length
145.00 cm
- Dim
(Ø x H) 55 mm x 71 mm
- Case colour
Clear
Black
- Depth
55 mm
- Width
55 mm
- Lighted picture
Permanent/flashing
- Material
PC
Acrylonitrile butadiene styrene
- Type
MC RGB
- Noise emission (max.)
85 dBa
- Operating voltage
10 - 30 V DC
- Weight
120 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2212394 Werma Signaltechnik Visuo-acoustic signalling device LED MC RGB RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise
Description
The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. The control is done via a simple cable connection.
Typical application:
· Requires only 45 to 60 mA
· Ideal for small installation space
· Signal is optimally visible all around
· M30 installation dimension enables easy single hole mounting
· Signal faults on the control panel of a machine
· Display of states in the machine housing or at control cabinets
· Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps
This text is machine translated.
Typical application:
· Requires only 45 to 60 mA
· Ideal for small installation space
· Signal is optimally visible all around
· M30 installation dimension enables easy single hole mounting
· Signal faults on the control panel of a machine
· Display of states in the machine housing or at control cabinets
· Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps
This text is machine translated.





















