• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 100 EHT 350-4,5 SG STONE/22,23 61629522 Cutting disc (straight) 350 mm 10 pc(s) Aluminium, Non-ferrous metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shape: Straight design EHT (shape 41)Grain size: 24Grinding agent: C
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

350 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

4.5

Rotational speed (max.)

5500 U/min

Material suitability

Aluminium

Non-ferrous metal

Cast iron

Stone

Asphalt

Concrete

Dim

(Ø) 350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442460 PFERD TOOLS 100 EHT 350-4,5 SG STONE/22,23 61629522 Cutting disc (straight) 350 mm 10 pc(s) Aluminium, Non-ferrous metal

Description

Cut-off plate with high separation power and highest service life for use on petrol isolators and isolating grinders.Drive types:- Petrol separator- Electric cut-off grinderUses:- DisconnectMaterial:- Aluminium- Other non-ferrous metals- Cast iron- Stone- Asphalt- ConcreteSafety Instructions:- Observe the maximum working speed of the petrol separator/grinder and select suitable cutting disc (80 or 100 m/s).Product advantages:- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.