
Number (Package size 10 pc(s))
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Technical specifications
- Shape: Straight design EHT (shape 41)Grain size: 24Grinding agent: C
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
350 mm
- Type
Straight
- Bore Ø
20 mm
- Thickness
4.5
- Rotational speed (max.)
5500 U/min
- Material suitability
Aluminium
Non-ferrous metal
Cast iron
Stone
Asphalt
Concrete
- Dim
(Ø) 350 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442459 PFERD TOOLS 100 EHT 350-4,5 SG STONE/20,0 61629520 Cutting disc (straight) 350 mm 10 pc(s) Aluminium, Non-ferrous metal,
Description
Cut-off plate with high separation power and highest service life for use on petrol isolators and isolating grinders.Drive types:- Petrol separator- Electric cut-off grinderUses:- DisconnectMaterial:- Aluminium- Other non-ferrous metals- Cast iron- Stone- Asphalt- ConcreteSafety Instructions:- Observe the maximum working speed of the petrol separator/grinder and select suitable cutting disc (80 or 100 m/s).Product advantages:- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 257.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































