• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21000058 Burr Sphere Length 54 mm Product size (Ø) 16 mm Working length 14 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tooth: TOUGH
Product type

Burr

Type

Sphere

Shank Ø

8 mm

Length

54 mm

Working length

14 mm

Content

1 pc(s)

(Ø)

16 mm

Description

Ball-shaped mill pin according to DIN 8032.Drive types:- Flexible shaft drive- Straight grinderUses:- Cut out- Elegalize- Deburr- Create breakthroughs- Surface treatment- Milling- Weld seam processingMaterial:- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.