• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21001061 Burr Length 43 mm Product size (Ø) 3 mm Working length 13 mm Shank diameter 3 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Teeth: ALL ROUND
Product type

Burr

Shank Ø

3 mm

Length

43 mm

Working length

13 mm

Content

1 pc(s)

(Ø)

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438096 PFERD TOOLS 21001061 Burr Length 43 mm Product size (Ø) 3 mm Working length 13 mm Shank diameter 3 mm

Description

Cylindrical milling pin according to DIN 8032 with serration on periphery and front.Drive types:- Flexible shaft drive- Straight grinder- Stationary machines- robots- Machine toolUses:- Cut out- Elegalize- Deburr- Create breakthroughs- Surface treatment- Milling- Weld seam processingMaterial:- Hard aluminum alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.