• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21000126 Burr Droplet Length 60 mm Product size (Ø) 12 mm Working length 20 mm Shank diameter 6 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Radius 5 mm.Tooth: TOUGH
Product type

Burr

Type

Droplet

Shank Ø

6 mm

Length

60 mm

Working length

20 mm

Content

1 pc(s)

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438055 PFERD TOOLS 21000126 Burr Droplet Length 60 mm Product size (Ø) 12 mm Working length 20 mm Shank diameter 6 mm

Description

Drop-shaped mill pin according to DIN 8032.Drive types:- Flexible shaft drive- Straight grinderUses:- Cut out- Elegalize- Deburr- Create breakthroughs- Surface treatment- Milling- Weld seam processingMaterial:- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.