• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 22392553 Burr Length 38.7 mm Product size (Ø) 5.2 mm Working length 8.7 mm Shank diameter 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shaft length 30 mmAngle 32 °Teeth: Special teeth (SP)
Product type

Burr

Shank Ø

3 mm

Length

38.7 mm

Working length

8.7 mm

Content

1 pc(s)

(Ø)

5.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438857 PFERD TOOLS 22392553 Burr Length 38.7 mm Product size (Ø) 5.2 mm Working length 8.7 mm Shank diameter 3 mm

Description

Tools specially designed for fine cutting. Available in special teeth, 9 different milling pin shapes and dimensions, shaft diameter 3 mm, shaft length 30 mm. Explanation of dimension: D1 = milling pin øl2 = serrated length2 = Shaft-øl1 = total length = angleDrive types:- Flexible shaft drive- Straight grinderUses:- Cut out- Elegalize- Deburr- Create breakthroughs- MillingMaterial:- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Non-alloy steel- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.