• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 22405036 Burr Cylindrical Length 60 mm Product size (Ø) 8 mm Working length 20 mm Shank diameter 6 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Teeth: 3
Product type

Burr

Type

Cylindrical

Material

HSS

Shank Ø

6 mm

Ball diameter

8 mm

Length

60 mm

Working length

20 mm

Content

1 pc(s)

(Ø)

8 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438884 PFERD TOOLS 22405036 Burr Cylindrical Length 60 mm Product size (Ø) 8 mm Working length 20 mm Shank diameter 6 mm

Description

Cylindrical mill pin with helical gearingDrive types:- Flexible shaft drive- Straight grinder- Stationary machines- robots- Machine toolUses:- Cut out- Elegalize- Deburr- Create breakthroughs- Milling- Weld seam processingMaterial:- Cast iron- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Black tempering casting (GTS, GJMB)- White Templar Cast (GTW, GJMW)- Steel, cast steel- Non-alloy steel- Tool steels- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.