• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 22411816 Burr Roller Length 65 mm Product size (Ø) 16 mm Working length 25 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Teeth: Alu
Product type

Burr

Type

Roller

Material

HSS

Shank Ø

6 mm

Ball diameter

16 mm

Length

65 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438895 PFERD TOOLS 22411816 Burr Roller Length 65 mm Product size (Ø) 16 mm Working length 25 mm Shank diameter 6 mm

Description

Round cylindrical milling pinDrive types:- Flexible shaft drive- Straight grinder- Stationary machines- robots- Machine toolUses:- Cut out- Elegalize- Deburr- Create breakthroughs- Milling- Weld seam processingMaterial:- Aluminium- Soft aluminum alloys- Non-ferrous metal soft- Copper- Brass- Zinc- Plastics- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Fiber reinforced thermoset (GRP, CFK) fiber content > = 40%- Fiber reinforced thermoplastics (GRP, CFK) fiber content over 40%- Thermoplastic

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.