• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 25201042 HSS Step drill bit Total length 75 mm 1 pc(s)

1/2
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Total length
75 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Shank Ø

8 mm

Total length

75 mm

Drill hole diameter

4 - 20 mm

Material

HSS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884775 PFERD TOOLS 25201042 HSS Step drill bit Total length 75 mm 1 pc(s)

Description

Robust high-performance tool for burr-free drilling and deburring of sheet metal, pipes and profiles. Materials up to a thickness of 4 mm can be with little effort in one operation drilling and deburring. The high-quality HICOAT coating is resistant to wear and versatile during processing of steel, stainless steel (stainless steel), non-ferrous metals, thermoplastic and duroplastischen plastics can be used.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)