• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 31107250 Grinding bit Diameter 5 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 10 mm
  • Max. RPM: 130700 RPM
  • Opt. Rpm from: 130000 RPM
  • Shaft length 30 mm
  • Abrasive: A
  • USA shape: W 153
  • Machinable materials: Steel;Steel cast
  • Machining tasks: Grouting;grinding;egalising;deburring;surface processing;edge processing (chamfering, rounding);finishing;welding seam processing
  • Drive types: Bending wave drive; straight grinder
  • Safety note: The maximum permissible speed refers to the open shaft length of 10 mm
Product type

Grinding bit

Shank Ø

3 mm

Grit size

100

(Ø)

5 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345971 PFERD TOOLS 31107250 Grinding bit Diameter 5 mm 10 pc(s)

Description

The cylindrical shape ZY is ideal for grinding holes, radii and contours.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)