• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42301163 Abrasive cap Diameter 16 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 59.99
-22 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opt RPM from: 12000 RPMAbrasive:A
Product type

Abrasive cap

Grit size

280

(Ø)

16 mm

Length

26 mm

Shape

cylindrical

Content

50 pc(s)

UKCA

not relevant

Description

POLICAP abrasive caps in cylindrical form ZYA (formerly form A).Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?