• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42302054 Abrasive cap Diameter 5 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLOpt RPM to 40000 RPMGrinding agent: SiC
Product type

Abrasive cap

Grit size

80

(Ø)

5 mm

Length

11 mm

Shape

drum-shaped

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440574 PFERD TOOLS 42302054 Abrasive cap Diameter 5 mm 50 pc(s)

Description

POLICAP grinding caps in round roller form WRC (formerly form C).Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Aluminium- Titanium- Titanium alloys- Copper- Brass- Zinc- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)

This text is machine translated.

What kind of Grinding Pencils are you looking for?