• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42301071 Abrasive cap Diameter 7 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Opt RPM from: 30000 RPMAbrasive:A
Product type

Abrasive cap

Grit size

60

(Ø)

7 mm

Length

12 mm

Shape

cylindrical

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440559 PFERD TOOLS 42301071 Abrasive cap Diameter 7 mm 50 pc(s)

Description

POLICAP abrasive caps in cylindrical form ZYA (formerly form A).Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)