User & Safety Instructions 2440606 PFERD TOOLS 42303051 Abrasive cap Diameter 5 mm 50 pc(s)
Description
POLICAP abrasive caps in roll cone form WKG (formerly Form G). The angle of the cone is 30°.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
POLICAP abrasive caps in roll cone form WKG (formerly Form G). The angle of the cone is 30°.Drive types:- Flexible shaft drive- Straight grinderUses:- Elegalize- Surface treatment- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
What kind of Grinding Pencils are you looking for?