• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42707536 Abrasive fibre mini disc Diameter 75 mm Grit size=36 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 2500 RPMOpt RPM to 9000 RPM
Product type

Abrasive fibre mini disc

(Ø)

75 mm

Grit size

36

Material suitability

Stainless steel

Steel

Non-ferrous metal

Nickel base alloy

Cast steel

Content

50 pc(s)

Rotational speed (max.)

9000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440689 PFERD TOOLS 42707536 Abrasive fibre mini disc Diameter 75 mm Grit size=36 50 pc(s)

Description

Excellently usable in flat and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal considerably. For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with a simultaneous extremely long service life.Ultimate, constant maximum performance thanks to the VICTOGRAIN-COOL grinding grain.Abrasive additives achieve significantly higher surface removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processingMaterial:- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Non-ferrous metal- Stainless steel (INOX)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.