• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42749512 Abrasive fibre mini disc Diameter 50 mm Grit size=120 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLOpt RPM from: 3800 RPMOpt RPM to 13000 RPMGrinding agent: CO
Product type

Abrasive fibre mini disc

(Ø)

50 mm

Grit size

120

Material suitability

Aluminium

Brass

Stainless steel

Titanium

Content

100 pc(s)

Rotational speed (max.)

13000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440791 PFERD TOOLS 42749512 Abrasive fibre mini disc Diameter 50 mm Grit size=120 100 pc(s)

Description

Excellently usable in surface and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal. For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.