• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42799011 Abrasive fibre mini disc Diameter 38 mm Grit size=120 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 10000 RPMOpt RPM to 16000 RPMGrinding agent: CO
Product type

Abrasive fibre mini disc

(Ø)

38 mm

Grit size

120

Material

Grey iron / nodular iron

Malleable iron

Cobalt base alloy

Titanium

Brass

Stainless steel

INOX

Aluminium

Nickel base alloy

Material suitability

Aluminium

Brass

Stainless steel

Titanium

Malleable iron

Cobalt base alloy

Nickel base alloy

Content

100 pc(s)

Rotational speed (max.)

16000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441139 PFERD TOOLS 42799011 Abrasive fibre mini disc Diameter 38 mm Grit size=120 100 pc(s)

Description

For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- Move the tool to the point to be processed. Do not press it on for grinding but pull it toward you.- For optimum utilization of the sanding surface, use the SBHR 20 or SBHR 25 sanding sheet holders.- Always use the RS grinding sheets with the specified optimum speed and do not orient yourself to the maximum permissible speeds of the SBHR 20 or SBHR 25 holders.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast ironProduct advantages:- Ideal for use in extremely hard to reach places.- Comfortable and safe working on the back.

This text is machine translated.