• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42871106 Sanding discs Grit size 60 (Ø) 115 mm 50 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding discs

Grit size

60

(Ø)

115 mm

Content

50 pc(s)

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884417 PFERD TOOLS 42871106 Sanding discs Grit size 60 (Ø) 115 mm 50 pc(s)

Description

For universal grinding tasks from coarse to fine-tuning in industry and trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)