• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44408126 Flap wheel Diameter 40 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

129 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Opt. Rpm from: 9600 RPM
  • Max. RPM: 19100 RPM
  • Weight: 0.33 kg
  • Shank Ø 6 mm
  • Shaft length 40 mm
  • Abrasive: A
  • Machinable materials: Aluminum;copper;brass;stainless steel (INOX);gray-/spheroidal cast iron (GG/GJL, GGG/GJS);tempering casting;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² ( 38 HRC);Steel casting<
  • Drive types: Bending wave drive; straight grinder
Product type

Flap wheel

Grit size

120

(Ø)

40 mm

Content

10 pc(s)

Width

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346237 PFERD TOOLS 44408126 Flap wheel Diameter 40 mm 10 pc(s)

Description

For the universal use of coarse to fine grinding.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)