• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44498011 Flap wheel Diameter 20 mm 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fan grinding tools F 2010/3 A 120 (2)

  • Optimum contour adaptation through high flexibilityConsistently high material removal over the entire service life as new, aggressive abrasives are released continuouslyUse on the front side very close to edges and in angles possible through flat casting core construction

Technical specifications

  • Width: 10 mmOpt. RPM: 19000 RPMMax. RPM: 38100 RPMAbrasives: Corundum A.
Product type

Flap wheel

Shank Ø

3 mm

Grit size

120

(Ø)

20 mm

Length

40 mm

Content

2 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631748 PFERD TOOLS 44498011 Flap wheel Diameter 20 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2631748 PFERD TOOLS 44498011 Flap wheel Diameter 20 mm 2 pc(s)

Description

In case of fan-type grinding wheels, the discs of abrasive material are arranged in a fan-shaped radial pattern around the axis of the tool. Their flexibility ideal adapts them to the contours of the workpiece. The abrasive grain is embedded in an artificial resin bond on the tensile-resistant, flexible fabric carrier. Fan-type grinding heads are guided in ISO 3919 under the name "Leaf grinding pins". For the universal use of coarse to fine grinding.

This text is machine translated.

What kind of Grinding Pencils are you looking for?