Optimum contour adaptation through high flexibilityConsistently high material removal over the entire service life as new, aggressive abrasives are released continuouslyUse on the front side very close to edges and in angles possible through flat casting core construction
User & Safety Instructions 2626852 PFERD TOOLS 44498009 Flap wheel Diameter 15 mm 2 pc(s)
Description
In case of fan-type grinding wheels, the discs of abrasive material are arranged in a fan-shaped radial pattern around the axis of the tool. Their flexibility ideal adapts them to the contours of the workpiece. The abrasive grain is embedded in an artificial resin bond on the tensile-resistant, flexible fabric carrier. Fan-type grinding heads are guided in ISO 3919 under the name "Leaf grinding pins". For the universal use of coarse to fine grinding.
This text is machine translated.
Scope of delivery
2 pieces.
Description
In case of fan-type grinding wheels, the discs of abrasive material are arranged in a fan-shaped radial pattern around the axis of the tool. Their flexibility ideal adapts them to the contours of the workpiece. The abrasive grain is embedded in an artificial resin bond on the tensile-resistant, flexible fabric carrier. Fan-type grinding heads are guided in ISO 3919 under the name "Leaf grinding pins". For the universal use of coarse to fine grinding.
This text is machine translated.
Scope of delivery
2 pieces.
What kind of Grinding Pencils are you looking for?