Consists of several heavily corrugated fleece strips, which are wound around a Kern. The wavelike arrangement of the sanding fleece makes it possible to finish flat surfaces without any steps.The tool is designed for machining medium-sized surfaces on adjustable angle grinders and fillet weld grinders and can be mounted directly on the working spindle of the drive machine without any additional clamping equipment.Drive types:- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Consists of several heavily corrugated fleece strips, which are wound around a Kern. The wavelike arrangement of the sanding fleece makes it possible to finish flat surfaces without any steps.The tool is designed for machining medium-sized surfaces on adjustable angle grinders and fillet weld grinders and can be mounted directly on the working spindle of the drive machine without any additional clamping equipment.Drive types:- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel