• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44642523 Abrasive wheel 125 mm 2 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Grinding wheelThread 5/8-11Opt RPM from: 2300 RPMMax. RPM 3800 RPMAbrasive:A
Uses

Wheather; burring; surface finishing; cleaning; structuring (matting, de-burring and satin); step-wise fine grinding

Product type

Abrasive pad

(Ø)

125 mm

Grit size

280

Content

2 pc(s)

Width

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444593 PFERD TOOLS 44642523 Abrasive wheel 125 mm 2 pc(s)

Description

Consists of several heavily corrugated fleece strips, which are wound around a Kern. The wavelike arrangement of the sanding fleece makes it possible to finish flat surfaces without any steps.The tool is designed for machining medium-sized surfaces on adjustable angle grinders and fillet weld grinders and can be mounted directly on the working spindle of the drive machine without any additional clamping equipment.Drive types:- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.