• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44646229 Abrasive wheel 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Grinding wheelHole-ø 44 mmOpt RPM from: 1500 RPMMax. RPM 3000 RPMAbrasive:A
Uses

Wheather; burring; surface finishing; cleaning; structuring (matting, de-burring and satin); step-wise fine grinding

Product type

Abrasive pad

(Ø)

200 mm

Grit size

280

Content

1 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444604 PFERD TOOLS 44646229 Abrasive wheel 200 mm 1 pc(s)

Description

Consists of several heavily corrugated fleece strips, which are wound around a Kern. Because of the wavy arrangement of the sanding fleece, anti-collision line matting is possible of surfaces.Drive types:- Flexible shaft drive- Straight grinder- Grinding blockUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.