• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44691021 Abrasive wheel 75 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Grinding wheel, H (hard)Hole-ø 6 mmGrain size: CoarseOpt RPM from: 6400 RPMMax. RPM 10200 RPMAbrasive:A
Uses

Wheather; burring; surface finishing; cleaning; structuring (matting, de-burring and satin); step-wise fine grinding

Product type

Abrasive pad

(Ø)

75 mm

Length

75 mm

Content

5 pc(s)

Width

6 mm

UKCA

not relevant

Description

Design for straight grinder, flexible shafts and grinding blocks: Particularly suitable for processing smaller surfaces. Designed for speed-adjustable angle grinder and fillet weld grinder: Specially suitable for machining fillet seams and very difficult to access slots or depressions.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Surface treatment- Clean- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- The wheels with ø 150 mm can also be used on grinding blocks for rework of, for example B. Surgical instruments.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.