• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44781506 Grinding bit Diameter 115 mm 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 40.99
-17 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slat grinding wheel for angle grinder

  • Can be mounted directly on the angle grinder without additional clamping equipment.

Technical specifications

  • Design: Corundum A.
  • Opt. Rpm from: 7500 RPM
  • Max. RPM: 13300 RPM
  • Weight: 0.43 kg
  • Abrasives: A;Corundum
  • Machinable materials: Aluminum;copper;brass;stainless steel (INOX);gray-/spheroidal cast iron (GG/GJL, GGG/GJS);tempering casting;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² ( 38 HRC);Steel casting<
  • Drive types: Angle grinder;Battery angle grinder
  • Safety note: Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.
  • Advantages: Can be mounted directly on the angle grinder without additional clamping equipment.
Product type

Grinding bit

Grit size

60

(Ø)

115 mm

Content

2 pc(s)

Width

20 mm

Thread size

M14

UKCA

not relevant

Description

Ideal tool for use on angle grinders in mounting operations.For the universal use of coarse to fine grinding.

This text is machine translated.

Scope of delivery

  • 2 pcs.

Hints

Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.

What kind of Grinding Pencils are you looking for?