• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44782512 Abrasive wheel Diameter 125 mm 2 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

370 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slat grinding wheel for angle grinder

  • Can be mounted directly on the angle grinder without additional clamping equipment.

Technical specifications

  • Design: Corundum A.
  • Opt. Rpm from: 6850 RPM
  • Max. RPM: 12200 RPM
  • Weight: 0.46 kg
  • Abrasives: A;Corundum
  • Machinable materials: Aluminum;copper;brass;stainless steel (INOX);gray-/spheroidal cast iron (GG/GJL, GGG/GJS);tempering casting;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² ( 38 HRC);Steel casting<
  • Drive types: Angle grinder;Battery angle grinder
  • Safety note: Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.
  • Advantages: Can be mounted directly on the angle grinder without additional clamping equipment.
Product type

Abrasive wheel

Grit size

120

(Ø)

125 mm

Content

2 pc(s)

Width

20 mm

Thread size

M14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346252 PFERD TOOLS 44782512 Abrasive wheel Diameter 125 mm 2 pc(s)

Description

Ideal tool for use on angle grinders in mounting operations.For the universal use of coarse to fine grinding.

This text is machine translated.

Scope of delivery

  • 2 pcs.

Hints

Fan wheels must always be used with the appropriate clamping flanges of the angle grinder.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)