• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64190003 COMBIKLICK corundum fiber disc Ø 115 mm A 36 for universal applications Diameter 115 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size: 36
  • Max. RPM: 13300 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;copper;brass;gray-/spheroidal cast iron (GG/GJL, GGG/GJS);malleable cast iron;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;Stables up to 1,200 N/mm² ( 38 HRC);Steel casting<
  • Machining tasks: Egalising;deburring;surface processing;edge processing;welding seam processing;step-by-step fine grinding
  • Drive types: Angle grinder;Battery angle grinder
Product type

Sanding disc mount

(Ø)

115 mm

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346009 PFERD TOOLS 64190003 COMBIKLICK corundum fiber disc Ø 115 mm A 36 for universal applications Diameter 115 mm

Description

For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)